Part Details for AT28HC64B-90TU-T by Microchip Technology Inc
Overview of AT28HC64B-90TU-T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC64B-90TU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8087
|
Newark | 90Ns, Tsop, Ind Temp, Green 28 Tsop 8X11.8X1Mm T/R Rohs Compliant: Yes |Microchip AT28HC64B-90TU-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT28HC64B-90TU-T
|
Avnet Americas | High-Speed Parallel EEPROM with Page Write and Software Data Protection 64K-bit 8K-bit x 8 5V 28-Pin TSOP T/R - Tape and Reel (Alt: AT28HC64B-90TU-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
NAC | 90NS, TSOP, IND TEMP, GREEN - Package: 28 TSOP 8x11.8x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for AT28HC64B-90TU-T
AT28HC64B-90TU-T CAD Models
AT28HC64B-90TU-T Part Data Attributes
|
AT28HC64B-90TU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC64B-90TU-T
Microchip Technology Inc
EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP1-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC64B-90TU-T
This table gives cross-reference parts and alternative options found for AT28HC64B-90TU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64B-90TU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC64B-90SU-T | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28 | Microchip Technology Inc | AT28HC64B-90TU-T vs AT28HC64B-90SU-T |