Part Details for AT28HC64BF-12JU SL383 by Microchip Technology Inc
Overview of AT28HC64BF-12JU SL383 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC64BF-12JU SL383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28HC64BF-12JU SL
|
Avnet Americas | EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC T/R - Tape and Reel (Alt: AT28HC64BF-12JU SL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ |