Part Details for AT28LV010-20JU-630 by Microchip Technology Inc
Overview of AT28LV010-20JU-630 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28LV010-20JU-630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2670
|
Newark | 200Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT28LV010-20JU-630 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$55.6900 | Buy Now |
DISTI #
AT28LV010-20JU-630CT-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$55.6819 / $60.1900 | Buy Now |
DISTI #
AT28LV010-20JU-630
|
Avnet Americas | 1Mbit Low Voltage Paged Parallel EEPROM 200ns 15mA 32-Pin PLCC Tube - Tape and Reel (Alt: AT28LV010-20JU-630) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$54.0600 / $58.4400 | Buy Now |
DISTI #
556-AT28LV01020JU630
|
Mouser Electronics | EEPROM 200NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$54.0600 | Order Now |
DISTI #
AT28LV010-20JU-630
|
Microchip Technology Inc | 200NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$48.2300 / $58.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$51.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.8100 / $151.7800 | Buy Now | |
DISTI #
AT28LV010-20JU-630
|
Avnet Americas | 1Mbit Low Voltage Paged Parallel EEPROM 200ns 15mA 32-Pin PLCC Tube - Tape and Reel (Alt: AT28LV010-20JU-630) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$54.0600 / $58.4400 | Buy Now |
DISTI #
AT28LV010-20JU-630
|
TME | IC: EEPROM memory, 1MbEEPROM, 128kx8bit, 3÷3.6V, PLCC32, parallel Min Qty: 1 | 0 |
|
$58.5500 / $69.4000 | RFQ |
|
NAC | 200NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$49.8900 / $58.4400 | Buy Now |
Part Details for AT28LV010-20JU-630
AT28LV010-20JU-630 CAD Models
AT28LV010-20JU-630 Part Data Attributes:
|
AT28LV010-20JU-630
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28LV010-20JU-630
Microchip Technology Inc
IC EEPROM 1MBIT 200NS 32PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT28LV010-20JU-630
This table gives cross-reference parts and alternative options found for AT28LV010-20JU-630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV010-20JU-630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28LV010-20JJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV010-20JU-630 vs AT28LV010-20JJT/R |
AT28LV010-20JJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JU-630 vs AT28LV010-20JJT/R |
AT28LV010-20JC | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JU-630 vs AT28LV010-20JC |
AT28LV010-20JJ | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JU-630 vs AT28LV010-20JJ |
AT28LV010-20JU-SL319 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JU-630 vs AT28LV010-20JU-SL319 |
AT28LV010-20JL | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JU-630 vs AT28LV010-20JL |
AT28LV010-20JI | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JU-630 vs AT28LV010-20JI |
AT28LV010-20JLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JU-630 vs AT28LV010-20JLT/R |
AT28LV010-20JL | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JU-630 vs AT28LV010-20JL |
AT28LV010-20JLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV010-20JU-630 vs AT28LV010-20JLT/R |