Part Details for AT28LV64B-20TC by Atmel Corporation
Overview of AT28LV64B-20TC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT28LV64B-20TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 8K x 8, 28 Pin, Plastic, TSSOP | 15 |
|
$3.8250 / $7.6500 | Buy Now |
|
Quest Components | EEPROM, 8K x 8, 28 Pin, Plastic, TSSOP | 84 |
|
$4.7175 / $7.6500 | Buy Now |
Part Details for AT28LV64B-20TC
AT28LV64B-20TC CAD Models
AT28LV64B-20TC Part Data Attributes
|
AT28LV64B-20TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28LV64B-20TC
Atmel Corporation
EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28LV64B-20TC
This table gives cross-reference parts and alternative options found for AT28LV64B-20TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV64B-20TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV65H13I20T | 8KX8 EEPROM 3V, 200ns, PDSO28, 13.40 X 8 MM, HALOGEN FREE AND ROHS COMPLIANT, MS-183, TSOP-28 | onsemi | AT28LV64B-20TC vs CAT28LV65H13I20T |
NM28C64LET28 | 8KX8 EEPROM 3V, 200ns, PDSO28, TSOP1-28 | Texas Instruments | AT28LV64B-20TC vs NM28C64LET28 |
AT28LV64-20TC | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28LV64B-20TC vs AT28LV64-20TC |
CAT28LV64H13I20 | 8KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 | onsemi | AT28LV64B-20TC vs CAT28LV64H13I20 |
AT28LV64-20TI | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28LV64B-20TC vs AT28LV64-20TI |
CAT28LV64H13I-20T | IC 8K X 8 EEPROM 3V, 200 ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28, Programmable ROM | onsemi | AT28LV64B-20TC vs CAT28LV64H13I-20T |
NM28C64LET | IC 8K X 8 EEPROM 3V, 200 ns, PDSO28, TSOP1-28, Programmable ROM | National Semiconductor Corporation | AT28LV64B-20TC vs NM28C64LET |
CAT28LV64H13A-20T | 8KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 | onsemi | AT28LV64B-20TC vs CAT28LV64H13A-20T |
CAT28LV65H13I20 | 8KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 | onsemi | AT28LV64B-20TC vs CAT28LV65H13I20 |
AT28LV64B-20TCT/R | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28LV64B-20TC vs AT28LV64B-20TCT/R |