AT293 10M X 50MM by: Advance Tapes International Ltd

Part Details for AT293 10M X 50MM by Advance Tapes International Ltd

Overview of AT293 10M X 50MM by Advance Tapes International Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT293 10M X 50MM

Part # Distributor Description Stock Price Buy
DISTI # 71C9776
Newark Sealing Tape, Pe Cloth, 10M X 50Mm, Tape Type:Sealing, Tape Backing Material:Cloth, Tape Width - Metric:50Mm, Tape Width - Imperial:1.97", Tape Length - Metric:10M, Tape Length - Imperial:32.81Ft, Tape Colour:-, Product Range:Cloth Rohs Compliant: Yes |Advance Tapes AT293 10M X 50MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for AT293 10M X 50MM

AT293 10M X 50MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT293 10M X 50MM by Advance Tapes International Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT293 10M X 50MM by Advance Tapes International Ltd

  • Please alert me when AT293 10M X 50MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT293 10M X 50MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT293 10M X 50MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT293 10M X 50MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT293 10M X 50MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT293 10M X 50MM by Advance Tapes International Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: