Part Details for AT29C010-20DC by Atmel Corporation
Overview of AT29C010-20DC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT29C010-20DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 128KX8, 200NS, CDIP32 | 2 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | FLASH, 128KX8, 200NS, CDIP32 | 1 |
|
$15.0000 | Buy Now |
Part Details for AT29C010-20DC
AT29C010-20DC CAD Models
AT29C010-20DC Part Data Attributes
|
AT29C010-20DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29C010-20DC
Atmel Corporation
Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AT29C010-20DC
This table gives cross-reference parts and alternative options found for AT29C010-20DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C010-20DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F010-20JQ4 | 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Texas Instruments | AT29C010-20DC vs TMS29F010-20JQ4 |
TMS29F010-20JE | 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Texas Instruments | AT29C010-20DC vs TMS29F010-20JE |
TMS29F010-20NL4 | 128KX8 FLASH 5V PROM, 200ns, PDIP32 | Texas Instruments | AT29C010-20DC vs TMS29F010-20NL4 |
TMS29F010-20JL4 | 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Texas Instruments | AT29C010-20DC vs TMS29F010-20JL4 |
AT29C010-20DM | Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 | Atmel Corporation | AT29C010-20DC vs AT29C010-20DM |
AT29C010-20DM/883 | Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 | Atmel Corporation | AT29C010-20DC vs AT29C010-20DM/883 |
TMS29F010-20JQ | 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Texas Instruments | AT29C010-20DC vs TMS29F010-20JQ |
CAT28F010V5PI-20 | 128KX8 FLASH 5V PROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | onsemi | AT29C010-20DC vs CAT28F010V5PI-20 |
TMS29F010-200NL4 | 128KX8 FLASH 5V PROM, 200ns, PDIP32 | Texas Instruments | AT29C010-20DC vs TMS29F010-200NL4 |
CAT28F010V5P-20 | 128KX8 FLASH 5V PROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | onsemi | AT29C010-20DC vs CAT28F010V5P-20 |