Part Details for AT29C010-90JC by Atmel Corporation
Overview of AT29C010-90JC by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT29C010-90JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 465 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 26 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for AT29C010-90JC
AT29C010-90JC CAD Models
AT29C010-90JC Part Data Attributes:
|
AT29C010-90JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29C010-90JC
Atmel Corporation
Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AT29C010-90JC
This table gives cross-reference parts and alternative options found for AT29C010-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C010-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F010-90C5FML | 128KX8 FLASH 5V PROM, 90ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | AT29C010-90JC vs TMS29F010-90C5FML |
AM29F010-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AT29C010-90JC vs AM29F010-90JI |
IS29F010-90PL | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | AT29C010-90JC vs IS29F010-90PL |
KM29C010J-09 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | AT29C010-90JC vs KM29C010J-09 |
AT49F010-90JL | Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT29C010-90JC vs AT49F010-90JL |
W29C010MP90B | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C010-90JC vs W29C010MP90B |
AM29F010A-90JC | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AT29C010-90JC vs AM29F010A-90JC |
W29EE011P90N | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C010-90JC vs W29EE011P90N |
AM29F010A-90JE | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AT29C010-90JC vs AM29F010A-90JE |
M29F010IF90R | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Motorola Semiconductor Products | AT29C010-90JC vs M29F010IF90R |