Memory
AT29LV512-15JU
Atmel Corporation
Description: Flash, 64KX8, 150ns, PQCC32, LEAD AND HALIDE FREE, PLASTIC, MS-016AE, LCC-32

Overview of AT29LV512-15JU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT29LV512-15JU by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components FLASH, 64KX8, 150NS, PQCC32 180
  • 1 $6.0000
  • 7 $3.0000
  • 68 $2.6000
$2.6000 / $6.0000 Buy Now

CAD Models for AT29LV512-15JU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT29LV512-15JU by Atmel Corporation

AT29LV512-15JU
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
LEAD AND HALIDE FREE, PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
128 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Sector Size
128
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Write Cycle Time-Max (tWC)
20 ms
Want to compare parts?
  1. AT29LV512-15JU
    Atmel Corporation
    Flash, 64KX8, 150ns, PQCC32, LEAD AND HALIDE FREE, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT29LV512-15JU

This table gives cross-reference parts and alternative options found for AT29LV512-15JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29LV512-15JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT29LV512-15JUT/R Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29LV512-15JU vs AT29LV512-15JUT/R
AT29LV512-15JIT/R Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29LV512-15JU vs AT29LV512-15JIT/R
AT29LV512-15JCT/R Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29LV512-15JU vs AT29LV512-15JCT/R
SST29LE512-150-4I-NH Flash, 64KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology AT29LV512-15JU vs SST29LE512-150-4I-NH
AT29LV512-15JC Flash, 64KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT29LV512-15JU vs AT29LV512-15JC
Part Number Description Manufacturer Compare
AT29LV512-15JC Flash, 64KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT29LV512-15JU vs AT29LV512-15JC
AT29LV512-15JUT/R Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29LV512-15JU vs AT29LV512-15JUT/R
AT29LV512-15JCT/R Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29LV512-15JU vs AT29LV512-15JCT/R
AT29LV512-15JI Flash, 64KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT29LV512-15JU vs AT29LV512-15JI
SST29LE512-150-4I-NH Flash, 64KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology AT29LV512-15JU vs SST29LE512-150-4I-NH
AT29LV512-15JIT/R Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT29LV512-15JU vs AT29LV512-15JIT/R

Related Parts for AT29LV512-15JU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT29LV512-15JU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT29LV512-15JU by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT29LV512-15JU would you like to use for your alert(s)?
  • Please alert me when AT29LV512-15JU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT29LV512-15JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT29LV512-15JU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT29LV512-15JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT29LV512-15JU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT29LV512-15JU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: