Part Details for AT30 BLACK 33M X 50MM by Advance Tapes International Ltd
Overview of AT30 BLACK 33M X 50MM by Advance Tapes International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30 BLACK 33M X 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8416
|
Newark | General Purpose Tape, Pe Film, 33Mx50Mm, Tape Type:General Purpose, Tape Backing Material:Pe (Polyethylene) Film, Tape Width - Metric:50Mm, Tape Width - Imperial:2", Tape Length - Metric:33M, Tape Length - Imperial:36Yard, Tape Rohs Compliant: Yes |Advance Tapes AT30 BLACK 33M X 50MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$5.2300 / $7.3000 | Buy Now |