Part Details for AT3003FB by NKK Switches
Overview of AT3003FB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3003FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6870
|
Newark | Yb Illum Pushbutton Cap |Nkk Switches AT3003FB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $4.1200 | Buy Now |
DISTI #
AT3003FB-ND
|
DigiKey | CAP PUSHBUTTON RECT GREEN/WHITE Min Qty: 1 Lead time: 13 Weeks Container: Box |
73 In Stock |
|
$1.9771 / $2.7300 | Buy Now |
DISTI #
633-AT3003FB
|
Mouser Electronics | Switch Bezels / Switch Caps RECT CAP GREEN/WHITE RoHS: Compliant | 48 |
|
$2.2500 / $2.7900 | Buy Now |
DISTI #
70364734
|
RS | Accessory, P/B Cap, Rectangle, Snap-On, Non-Illuminative, Green/White, Series YB | NKK Switches AT3003FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6500 | Buy Now |
DISTI #
AT3003FB
|
TTI | Switch Bezels / Switch Caps RECT CAP GREEN/WHITE Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.1200 / $2.4500 | Buy Now |
DISTI #
AT3003FB
|
TME | Cap, YB series, 21x15x12.2mm, green, YB Min Qty: 1 | 36 |
|
$1.3500 / $1.8300 | Buy Now |
|
Powell Electronics | YB ILLUM PUSHBUTTON CAP Min Qty: 1 | 71 |
|
$2.1600 | Buy Now |
Part Details for AT3003FB
AT3003FB CAD Models
AT3003FB Part Data Attributes:
|
AT3003FB
NKK Switches
Buy Now
|
Compare Parts:
AT3003FB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |