Part Details for AT3004JD by NKK Switches
Overview of AT3004JD by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3004JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6873
|
Newark | Yb Illum Pushbutton Cap |Nkk Switches AT3004JD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $4.1200 | Buy Now |
DISTI #
AT3004JD-ND
|
DigiKey | CAP PUSHBUTTON SQUARE CLR/AMBER Min Qty: 1 Lead time: 13 Weeks Container: Box |
97 In Stock |
|
$1.9771 / $2.7300 | Buy Now |
DISTI #
633-AT3004JD
|
Mouser Electronics | Switch Bezels / Switch Caps SQ CLR LNS/AMBR DIFF FOR YB W/ AMBER LED RoHS: Compliant | 0 |
|
$2.0100 / $2.5300 | Order Now |
DISTI #
70192435
|
RS | Accessory, P/B Cap, Square, Snap-On, Illuminative, Clear/Amber, Series YB | NKK Switches AT3004JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6500 | Buy Now |
DISTI #
AT3004JD
|
TTI | Switch Bezels / Switch Caps SQ CLR LNS/AMBR DIFF FOR YB W/ AMBER LED Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$2.1300 / $2.4700 | Buy Now |
|
Powell Electronics | YB ILLUM PUSHBUTTON CAP Min Qty: 1 | 53 |
|
$2.1600 | Buy Now |
Part Details for AT3004JD
AT3004JD CAD Models
AT3004JD Part Data Attributes:
|
AT3004JD
NKK Switches
Buy Now
|
Compare Parts:
AT3004JD
NKK Switches
|
Samacsys Manufacturer | NKK Switches |