Part Details for AT3009H by NKK Switches
Overview of AT3009H by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3009H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8759
|
Newark | Rotary Knob, Grey, For Use With:Nkk Nr01 Series Subminiature Process Sealed Rotary Switches, Actuator/Cap Colour:Gray, Product Range:- Rohs Compliant: Yes |Nkk Switches AT3009H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.2000 | Buy Now |
DISTI #
360-3650-ND
|
DigiKey | ROTARY KNOB NR01 GRAY FLANGE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$0.8787 / $1.2100 | Buy Now |
DISTI #
633-AT3009H
|
Mouser Electronics | Knobs & Dials ROTARY GRAY KNOB FOR NR01 SERIES RoHS: Compliant | 0 |
|
$0.8780 / $1.1700 | Order Now |
DISTI #
V72:2272_18532755
|
Arrow Electronics | Switch Access Round Knob Rotary Switch Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1731 Container: Cut Strips | Americas - 24 |
|
$0.1941 / $0.1974 | Buy Now |
DISTI #
71042136
|
RS | Accessory, Knob, Round, With Flange, Glass Fiber Reinforced Polyamide, Gray | NKK Switches AT3009H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$0.7000 | Buy Now |
|
Future Electronics | ROTARY KNOB FOR NR01 SERIES RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.0500 / $1.1900 | Buy Now |
DISTI #
AT3009H
|
TTI | Knobs & Dials ROTARY GRAY KNOB FOR NR01 SERIES Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.0700 / $1.1700 | Buy Now |
|
Powell Electronics | SWITCH Min Qty: 1 | 64 |
|
$0.7600 / $1.1500 | Buy Now |
DISTI #
2828594
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0928 / $1.3438 | Buy Now |
DISTI #
2828594
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$1.2524 / $1.3401 | Buy Now |
Part Details for AT3009H
AT3009H CAD Models
AT3009H Part Data Attributes:
|
AT3009H
NKK Switches
Buy Now
|
Compare Parts:
AT3009H
NKK Switches
|
Samacsys Manufacturer | NKK Switches |