Part Details for AT30TS74-UFM13-T-072 by Microchip Technology Inc
Overview of AT30TS74-UFM13-T-072 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30TS74-UFM13-T-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT30TS74-UFM13-T-072-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 4WLCSP Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6625 | Buy Now |
DISTI #
AT30TS74-UFM13-T-0
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire/I2C/SMBus) 4-Ball WLCSP T/R - Tape and Reel (Alt: AT30TS74-UFM13-T-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.8200 | Buy Now |
DISTI #
556-T30TS74UFM13T072
|
Mouser Electronics | Board Mount Temperature Sensors 4Bh, 1.7-5.5V, 3.4MHz, H-Tmp, 4-WLCSP RoHS: Compliant | 0 |
|
$0.6620 | Order Now |
DISTI #
AT30TS74-UFM13-T-072
|
Microchip Technology Inc | 4Bh, 1.7-5.5V, 3.4MHz, H-Tmp, 4-WLCSP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5800 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6470 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLCSP T/R | 0 |
|
$0.6580 / $1.8020 | Buy Now |
DISTI #
AT30TS74-UFM13-T-0
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire/I2C/SMBus) 4-Ball WLCSP T/R - Tape and Reel (Alt: AT30TS74-UFM13-T-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.8200 | Buy Now |
DISTI #
AT30TS74-UFM13-T-0
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire/I2C/SMBus) 4-Ball WLCSP T/R - Tape and Reel (Alt: AT30TS74-UFM13-T-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.8200 | Buy Now |
|
NAC | 4Bh, 1.7-5.5V, 3.4MHz, H-Tmp, 4-WLCSP - Package: 4 WLCSP 0.825x1.111x0.538mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
|
Master Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLCSP T/R | 0 |
|
$0.6580 / $1.8020 | Buy Now |
Part Details for AT30TS74-UFM13-T-072
AT30TS74-UFM13-T-072 CAD Models
AT30TS74-UFM13-T-072 Part Data Attributes
|
AT30TS74-UFM13-T-072
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS74-UFM13-T-072
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 4WLCSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA4,2X2,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Height | 0.499 mm | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
Alternate Parts for AT30TS74-UFM13-T-072
This table gives cross-reference parts and alternative options found for AT30TS74-UFM13-T-072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT30TS74-UFM13-T-072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT30TS74-UFM17-T-072 | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-UFM13-T-072 vs AT30TS74-UFM17-T-072 |
AT30TS74-UFM16-T-072 | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-UFM13-T-072 vs AT30TS74-UFM16-T-072 |
TMP1075DGKR | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-VSSOP -55 to 125 | Texas Instruments | AT30TS74-UFM13-T-072 vs TMP1075DGKR |
AT30TS74-UFM14-T-072 | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-UFM13-T-072 vs AT30TS74-UFM14-T-072 |
AT30TS74-UFM15-T-072 | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-UFM13-T-072 vs AT30TS74-UFM15-T-072 |