Part Details for AT3228QB10ZS-RV by Kingbright
Overview of AT3228QB10ZS-RV by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3228QB10ZS-RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT3228QB10ZS-RV-ND
|
DigiKey | LED BLUE 458NM SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002981049
|
Sager | High Power LEDs - Single Color 1W Blue 458nm Water Clear 13 lm | 0 |
|
Buy Now |
Part Details for AT3228QB10ZS-RV
AT3228QB10ZS-RV CAD Models
AT3228QB10ZS-RV Part Data Attributes
|
AT3228QB10ZS-RV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AT3228QB10ZS-RV
Kingbright
SINGLE COLOR LED, BLUE, 2.3mm, 3.20 X 2.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 2.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.35 A | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 452 nm | |
Shape | ROUND | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.075 mm | |
Viewing Angle | 120 deg |