Part Details for AT32UC3A3128S-CTUT by Microchip Technology Inc
Overview of AT32UC3A3128S-CTUT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT32UC3A3128S-CTUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4501
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Tfbga-144, Product Range:32-Bit Avr Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:128Kb, No. Of Pins:144Pins, Qualification:-Rohs Compliant: Yes |Microchip AT32UC3A3128S-CTUT Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 | Buy Now |
DISTI #
1611-AT32UC3A3128S-CTUT-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 144FFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray, Tray |
215 In Stock |
|
$5.1600 / $11.5301 | Buy Now |
DISTI #
AT32UC3A3128S-CTUT
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 128KB Flash 1.85V/3.3V 144-Pin T-BGA Tray - Trays (Alt: AT32UC3A3128S-CTUT) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$11.5300 / $14.0100 | Buy Now |
DISTI #
556-AT32UC3A3128SCTT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 128KB, 144FBGA Ind, w/AES Mod. RoHS: Compliant | 169 |
|
$11.5300 / $14.0200 | Buy Now |
DISTI #
AT32UC3A3128S-CTUT
|
Microchip Technology Inc | 128KB 144TFBGA with AES module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
672 Alternates Available |
|
$10.1100 / $14.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$12.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tray | 672 Factory Stock |
|
$10.9900 / $23.0100 | Buy Now |
DISTI #
AT32UC3A3128S-CTUT
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 128KB Flash 1.85V/3.3V 144-Pin T-BGA Tray - Trays (Alt: AT32UC3A3128S-CTUT) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$11.5300 / $14.0100 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 144TBGA | 672 |
|
RFQ | |
|
NAC | 128KB 144TFBGA with AES module - Package: 144 TFBGA 11x11x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 168 Container: Tray | 336 |
|
$11.9500 / $14.4100 | Buy Now |
Part Details for AT32UC3A3128S-CTUT
AT32UC3A3128S-CTUT CAD Models
AT32UC3A3128S-CTUT Part Data Attributes:
|
AT32UC3A3128S-CTUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A3128S-CTUT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 144BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B144 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 110 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.85 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |