Part Details for AT45DB021D-SSH-B by Atmel Corporation
Overview of AT45DB021D-SSH-B by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT45DB021D-SSH-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 2M X 1 FLASH 2.7V PROM, PDSO8 | 62 |
|
$1.9800 / $3.6000 | Buy Now |
|
Perfect Parts Corporation | 12998 |
|
RFQ | ||
|
South Electronics | AT45DB021D-SSH-B | 2334 |
|
RFQ |
Part Details for AT45DB021D-SSH-B
AT45DB021D-SSH-B CAD Models
AT45DB021D-SSH-B Part Data Attributes
|
AT45DB021D-SSH-B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB021D-SSH-B
Atmel Corporation
Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ORGANIZED AS 1,024 PAGES OF 264 BYTES EACH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT45DB021D-SSH-B
This table gives cross-reference parts and alternative options found for AT45DB021D-SSH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021D-SSH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB021D-SSH-SL955 | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Adesto Technologies Corporation | AT45DB021D-SSH-B vs AT45DB021D-SSH-SL955 |
AT45DB021D-SSH-SL954 | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Adesto Technologies Corporation | AT45DB021D-SSH-B vs AT45DB021D-SSH-SL954 |
AT45DB021D-SSH-B | Flash, 2MX1, PDSO8 | Renesas Electronics Corporation | AT45DB021D-SSH-B vs AT45DB021D-SSH-B |
AT45DB021D-SSH-T | Flash, 2MX1, PDSO8 | Renesas Electronics Corporation | AT45DB021D-SSH-B vs AT45DB021D-SSH-T |
AT45DB021D-SSH-B | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Adesto Technologies Corporation | AT45DB021D-SSH-B vs AT45DB021D-SSH-B |
AT45DB021D-SSH-SL955 | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT45DB021D-SSH-B vs AT45DB021D-SSH-SL955 |
AT45DB021D-SSH-T | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT45DB021D-SSH-B vs AT45DB021D-SSH-T |
AT45DB021D-SSH-SL954 | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT45DB021D-SSH-B vs AT45DB021D-SSH-SL954 |