There are no models available for this part yet.
Overview of AT45DB021E-SSHN-B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB021E-SSHN2B-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB021E-SSHN-B | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB021E-SSHN-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory |
Price & Stock for AT45DB021E-SSHN-B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT45DB021E-SSHN-B
|
Avnet Silica | 2-Mbit DataFlash (with Extra 64-Kbits), 1.65V Minimum SPI Serial Flash Memory (Alt: AT45DB021E-SSHN-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for AT45DB021E-SSHN-B by Microchip Technology Inc
Related Parts for AT45DB021E-SSHN-B
-
AT45DB021E-SSHN-TFlash Memories
-
AT32UC3B1128-Z1UTMicrocontrollers
-
XC3S250E-4TQG144CField Programmable Gate Arrays
-
MC33102POperational Amplifiers
-
LM536033QPWPTQ1Switching Regulator or Controllers
-
AUIPS7145RPeripheral Drivers
-
AT42QT1244-AUOther Analog ICs
-
AT24C04A-10TI-1.8EEPROMs
-
BSZ067N06LS3GATMA1Power Field-Effect Transistors