Part Details for AT45DB321E-MWHF-T by Adesto Technologies Corporation
Overview of AT45DB321E-MWHF-T by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT45DB321E-MWHF-T
AT45DB321E-MWHF-T CAD Models
AT45DB321E-MWHF-T Part Data Attributes:
|
AT45DB321E-MWHF-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB321E-MWHF-T
Adesto Technologies Corporation
Flash, 32MX1, PDSO8, 6 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | DFN | |
Package Description | VDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 85 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for AT45DB321E-MWHF-T
This table gives cross-reference parts and alternative options found for AT45DB321E-MWHF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB321E-MWHF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB321E-MWHF-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB321E-MWHF-T vs AT45DB321E-MWHF-T |
AT45DB321E-MWHF2B-T | Flash, 32MX1, PDSO8, 6 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | Adesto Technologies Corporation | AT45DB321E-MWHF-T vs AT45DB321E-MWHF2B-T |
AT45DB321E-MWHF-Y | Flash, 32MX1, PDSO8, 6 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | Adesto Technologies Corporation | AT45DB321E-MWHF-T vs AT45DB321E-MWHF-Y |
AT45DB321E-MWHF-Y | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 352/Tray | Renesas Electronics Corporation | AT45DB321E-MWHF-T vs AT45DB321E-MWHF-Y |