Part Details for AT480DA by NKK Switches
Overview of AT480DA by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT480DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7760
|
Newark | Lb Illum Pushbutton Cap |Nkk Switches AT480DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $6.9100 | Buy Now |
DISTI #
3937-AT480DA-ND
|
DigiKey | CAP PUSHBUTTON SQ BLK/AMBER LED Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
34 In Stock |
|
$4.4000 / $6.6400 | Buy Now |
DISTI #
AT480DA-ND
|
DigiKey | CAP PUSHBUTTON SQ BLK/AMBER LED Min Qty: 1 Lead time: 11 Weeks Container: Box |
8 In Stock |
|
$4.0200 | Buy Now |
DISTI #
633-AT480D
|
Mouser Electronics | Switch Bezels / Switch Caps SQR SPOT ILLUM CAP YEL LED BLK CAP RoHS: Compliant | 0 |
|
$2.6800 / $3.6500 | Order Now |
DISTI #
70365132
|
RS | Accessory, P/B Cap W/Spot Illumination, Snap-Fit, Black Cap W/Amber LED, Series LB | NKK Switches AT480DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$2.9000 | Buy Now |
DISTI #
AT480DA
|
TTI | Switch Bezels / Switch Caps SQR SPOT ILLUM CAP YEL LED BLK CAP Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.7300 / $3.7000 | Buy Now |
|
Powell Electronics | LB ILLUM PUSHBUTTON CAP Min Qty: 1 | 26 |
|
$2.4200 / $3.6500 | Buy Now |