Part Details for AT484G by NKK Switches
Overview of AT484G by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT484G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7774
|
Newark | Lb Pushbutton Cap |Nkk Switches AT484G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.5700 | Buy Now |
DISTI #
3937-AT484G-ND
|
DigiKey | CAP PUSHBUTTON SQUARE BLUE Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
59 In Stock |
|
$1.6182 / $2.4400 | Buy Now |
DISTI #
AT484G-ND
|
DigiKey | CAP PUSHBUTTON SQUARE BLUE Min Qty: 1 Lead time: 11 Weeks Container: Box |
9 In Stock |
|
$1.5800 | Buy Now |
DISTI #
633-AT484G
|
Mouser Electronics | Switch Bezels / Switch Caps SQUARE BLUE CAP FOR LB NON-ILLUMINATED RoHS: Compliant | 0 |
|
$1.0200 / $1.4100 | Order Now |
DISTI #
71052678
|
RS | Accessory, P/B Cap, Square, Non-Illuminative, Snap-Fit, Polycarbonate, Blue, Series LB | NKK Switches AT484G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$1.0700 | Buy Now |
DISTI #
AT484G
|
TTI | Switch Bezels / Switch Caps SQUARE BLUE CAP FOR LB NON-ILLUMINATED Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.3600 | Buy Now |
|
Powell Electronics | LB PUSHBUTTON CAP Min Qty: 1 | 50 |
|
$0.8900 / $1.3400 | Buy Now |