Part Details for AT49BV320C-70CI by Atmel Corporation
Overview of AT49BV320C-70CI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT49BV320C-70CI
AT49BV320C-70CI CAD Models
AT49BV320C-70CI Part Data Attributes
|
AT49BV320C-70CI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49BV320C-70CI
Atmel Corporation
Flash, 2MX16, 70ns, PBGA47, 7 X 10 MM, 1 MM HEIGHT, 0.75 MM PITCH, CBGA-47
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 7 X 10 MM, 1 MM HEIGHT, 0.75 MM PITCH, CBGA-47 | |
Pin Count | 47 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B47 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 47 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA47,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for AT49BV320C-70CI
This table gives cross-reference parts and alternative options found for AT49BV320C-70CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV320C-70CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320CB70GB1T | Flash, 2MX16, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | Numonyx Memory Solutions | AT49BV320C-70CI vs M28W320CB70GB1T |
M28W320CB70GB6T | Flash, 2MX16, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | Numonyx Memory Solutions | AT49BV320C-70CI vs M28W320CB70GB6T |
M28W320CB70GB1T | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | STMicroelectronics | AT49BV320C-70CI vs M28W320CB70GB1T |
AT49BV320C-70CJ | Flash, 2MX16, 70ns, PBGA47, 7 X 10 MM, 1 MM HEIGHT, 0.75 MM PITCH, CBGA-47 | Atmel Corporation | AT49BV320C-70CI vs AT49BV320C-70CJ |
M28W320CB70ZB1 | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | AT49BV320C-70CI vs M28W320CB70ZB1 |
M28W320CB70ZB6 | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | AT49BV320C-70CI vs M28W320CB70ZB6 |
M28W320CB70ZB1T | Flash, 2MX16, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | AT49BV320C-70CI vs M28W320CB70ZB1T |
M28W320BB70ZB6 | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | AT49BV320C-70CI vs M28W320BB70ZB6 |
M28W320CB70ZB6T | Flash, 2MX16, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | AT49BV320C-70CI vs M28W320CB70ZB6T |
M28W320CB70GB6 | Flash, 2MX16, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | Numonyx Memory Solutions | AT49BV320C-70CI vs M28W320CB70GB6 |