Part Details for AT49BV322AT-70TI by Atmel Corporation
Overview of AT49BV322AT-70TI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Price & Stock for AT49BV322AT-70TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 2M x 16, 48 Pin, Plastic, TSSOP | 16 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for AT49BV322AT-70TI
AT49BV322AT-70TI CAD Models
AT49BV322AT-70TI Part Data Attributes
|
AT49BV322AT-70TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49BV322AT-70TI
Atmel Corporation
Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP/BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AT49BV322AT-70TI
This table gives cross-reference parts and alternative options found for AT49BV322AT-70TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV322AT-70TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL324GT70EE | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV322AT-70TI vs AM29DL324GT70EE |
S29JL032H70TFI310 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | AT49BV322AT-70TI vs S29JL032H70TFI310 |
S29JL032H70TAI310 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV322AT-70TI vs S29JL032H70TAI310 |
S29JL032H70TFI210 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | AT49BV322AT-70TI vs S29JL032H70TFI210 |
S29JL032H70TAI210 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV322AT-70TI vs S29JL032H70TAI210 |
AM29DL324GT70EEN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV322AT-70TI vs AM29DL324GT70EEN |
W19B320ATT7L | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Winbond Electronics Corp | AT49BV322AT-70TI vs W19B320ATT7L |
S29JL032H70TFI013 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | AT49BV322AT-70TI vs S29JL032H70TFI013 |
AM29DL320GT70EE | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV322AT-70TI vs AM29DL320GT70EE |
AM29DL322GT70EE | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV322AT-70TI vs AM29DL322GT70EE |