Part Details for AT49F1604-70TC by Atmel Corporation
Overview of AT49F1604-70TC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49F1604-70TC
AT49F1604-70TC CAD Models
AT49F1604-70TC Part Data Attributes:
|
AT49F1604-70TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F1604-70TC
Atmel Corporation
Flash, 2MX8, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16; SECTOR ERASE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,2,30 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,16K,32K | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AT49F1604-70TC
This table gives cross-reference parts and alternative options found for AT49F1604-70TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F1604-70TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F1614-70TC | Flash, 2MX8, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AT49F1604-70TC vs AT49F1614-70TC |
AT49F1614-70TI | Flash, 2MX8, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AT49F1604-70TC vs AT49F1614-70TI |
AT49F1604-70TI | Flash, 2MX8, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AT49F1604-70TC vs AT49F1604-70TI |
AT49F1604-70TJ | Flash, 2MX8, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AT49F1604-70TC vs AT49F1604-70TJ |
AM29F017D-70ED | Flash, 2MX8, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AT49F1604-70TC vs AM29F017D-70ED |
AM29F017D-70EF | Flash, 2MX8, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AT49F1604-70TC vs AM29F017D-70EF |
AT49F1618-70TI | Flash, 2MX8, 70ns, PDSO48, PLASTIC, TSOP-48 | Atmel Corporation | AT49F1604-70TC vs AT49F1618-70TI |
AT49F1604-70TL | Flash, 2MX8, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AT49F1604-70TC vs AT49F1604-70TL |
AT49F1614-70TL | Flash, 2MX8, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AT49F1604-70TC vs AT49F1614-70TL |