AT6020
Description: Variable Capacitance Diode, Very High Frequency, 39pF C(T), 70V, Silicon, Abrupt, GLASS, 15, 2 PIN

Overview of AT6020 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for AT6020 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT6020 by Advanced Semiconductor Inc

AT6020
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
70 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
10%
Diode Capacitance Ratio-Min
7.4
Diode Capacitance-Nom
39 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Quality Factor-Min
800
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. AT6020
    Advanced Semiconductor Inc
    Variable Capacitance Diode, Very High Frequency, 39pF C(T), 70V, Silicon, Abrupt, GLASS, 15, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT6020 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT6020 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of AT6020 would you like to use for your alert(s)?
  • Please alert me when AT6020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT6020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT6020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT6020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT6020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT6020 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: