Part Details for AT68166F-YS20-E by Atmel Corporation
Overview of AT68166F-YS20-E by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-13-YYS-20.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-21-YYS-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-73-YYS-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for AT68166F-YS20-E
AT68166F-YS20-E CAD Models
AT68166F-YS20-E Part Data Attributes
|
AT68166F-YS20-E
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT68166F-YS20-E
Atmel Corporation
Standard SRAM, 512KX32, 20ns, CMOS, CQFP68, 0.950 INCH, CERAMIC, MQFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | IT CAN BE USED AS 2BANK OF 512K X 16 OR 4BANK OF 512K X 8 ALSO | |
JESD-30 Code | S-CQFP-F68 | |
Length | 24.13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for AT68166F-YS20-E
This table gives cross-reference parts and alternative options found for AT68166F-YS20-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT68166F-YS20-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461120H9C | SRAM Module, 512KX32, 12ns, CMOS, CQFP68, CERAMIC, QFP-68 | Microsemi Corporation | AT68166F-YS20-E vs 5962-9461120H9C |
UT9Q512K32-SPC | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, DUAL CAVITY, CERAMIC, QFP-68 | Cobham Power Products | AT68166F-YS20-E vs UT9Q512K32-SPC |
WS512K32N-55G2LM | SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | AT68166F-YS20-E vs WS512K32N-55G2LM |
WS512K32N-35G2UMA | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | AT68166F-YS20-E vs WS512K32N-35G2UMA |
WS512K32-120G4TC | SRAM Module, 2MX8, 120ns, CMOS, CQFP68, CERAMIC, QFP-68 | Microsemi Corporation | AT68166F-YS20-E vs WS512K32-120G4TC |
PUMA2SV16000AM-025 | SRAM Module, 512KX32, 25ns, CMOS, CPGA66, CERAMIC, PGA-66 | Mosaic Semiconductor Inc | AT68166F-YS20-E vs PUMA2SV16000AM-025 |
5962-9562410HNC | SRAM Module, 512KX32, 45ns, CMOS, QFP-68 | Microsemi Corporation | AT68166F-YS20-E vs 5962-9562410HNC |
WS512K32-100G4TIE | SRAM Module, 2MX8, 100ns, CMOS, CQMA68, | Microsemi Corporation | AT68166F-YS20-E vs WS512K32-100G4TIE |
5962-9461110HTX | SRAM Module, 512KX32, 17ns, CMOS, CPGA66, HIP-66 | Microsemi Corporation | AT68166F-YS20-E vs 5962-9461110HTX |
5962-9461119HTA | SRAM Module, 512KX32, 15ns, CMOS, PGA-66 | Microsemi Corporation | AT68166F-YS20-E vs 5962-9461119HTA |