Filter Your Search
1 - 2 of 2 results
|
AT68166F-YS20-E
Microchip Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | STANDARD SRAM | IT CAN BE USED AS 2BANK OF 512K X 16 OR 4BANK OF 512K X 8 ALSO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | 0.950 INCH, CERAMIC, MQFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
AT68166F-YS20-E
Atmel Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | STANDARD SRAM | IT CAN BE USED AS 2BANK OF 512K X 16 OR 4BANK OF 512K X 8 ALSO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFF, | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 |