Part Details for AT69170F-DT-SV by Microchip Technology Inc
Overview of AT69170F-DT-SV by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AT69170F-DT-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT69170F-DT-SV
|
Microchip Technology Inc | 4MBitx1 EEPROM Config.Memory, QML-V like, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$2,682.6000 / $5,260.0000 | Buy Now |
|
Ameya Holding Limited | 45 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT69170F-DT-SV
AT69170F-DT-SV CAD Models
AT69170F-DT-SV Part Data Attributes:
|
AT69170F-DT-SV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT69170F-DT-SV
Microchip Technology Inc
Field Programmable Gate Array
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 50000 Write/Erase Cycles | |
I2C Control Byte | 1010D11R | |
JESD-30 Code | R-XDFP-F18 | |
Length | 12.45 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.92 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 20k Rad(Si) V | |
Width | 7.11 mm | |
Write Cycle Time-Max (tWC) | 68 ms |
Alternate Parts for AT69170F-DT-SV
This table gives cross-reference parts and alternative options found for AT69170F-DT-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT69170F-DT-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT69170F-DT-E | Field Programmable Gate Array | Microchip Technology Inc | AT69170F-DT-SV vs AT69170F-DT-E |