Part Details for AT88SC153-09AT-XX by Atmel Corporation
Overview of AT88SC153-09AT-XX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for AT88SC153-09AT-XX
AT88SC153-09AT-XX CAD Models
AT88SC153-09AT-XX Part Data Attributes
|
AT88SC153-09AT-XX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT88SC153-09AT-XX
Atmel Corporation
EEPROM, 192X8, Serial, CMOS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , MODULE,8LEAD,.46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | DDDDCCCC | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Words | 192 words | |
Number of Words Code | 192 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 192X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,8LEAD,.46 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Write Protection | SOFTWARE |
Alternate Parts for AT88SC153-09AT-XX
This table gives cross-reference parts and alternative options found for AT88SC153-09AT-XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC153-09AT-XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC153-09BT-XX | Memory IC | Microchip Technology Inc | AT88SC153-09AT-XX vs AT88SC153-09BT-XX |