Part Details for AT89C5115-RATUM by Microchip Technology Inc
Overview of AT89C5115-RATUM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AT89C5115-RATUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9733
|
Newark | C51 Tqfp32 16K Flash Adc Green Rohs Compliant: Yes |Microchip AT89C5115-RATUM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
Buy Now | |
DISTI #
95AJ7277
|
Newark | Mcu8Bit89C8051Cisc16Kb Flash3.3V/5V32-Pinvqfptray Rohs Compliant: Yes |Microchip AT89C5115-RATUM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $7.6100 | Buy Now |
DISTI #
AT89C5115-RATUM-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32VQFP Min Qty: 250 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6300 | Buy Now |
DISTI #
AT89C5115-RATUM
|
Avnet Americas | MCU 8-bit 89C 8051 CISC 16KB Flash 3.3V/5V 32-Pin VQFP Tray - Trays (Alt: AT89C5115-RATUM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 199 |
|
$6.4929 | Buy Now |
DISTI #
556-A89C5115RATUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU C51 16K Flash ADC RoHS: Compliant | 169 |
|
$7.6300 / $9.2000 | Buy Now |
DISTI #
AT89C5115-RATUM
|
Microchip Technology Inc | C51 TQFP32 16K Flash ADC GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3750 Alternates Available |
|
$6.6800 / $9.2000 | Buy Now |
|
Future Electronics | AT89xx Series 16 KB Flash 512 KB SRAM 40 MHz 8-Bit Microcontroller - VQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$8.1000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 32-Pin VQFP - Tray |
174 Partner Stock |
|
$7.1500 / $8.6100 | Buy Now |
DISTI #
AT89C5115-RATUM
|
Avnet Americas | MCU 8-bit 89C 8051 CISC 16KB Flash 3.3V/5V 32-Pin VQFP Tray - Trays (Alt: AT89C5115-RATUM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 199 |
|
$6.4929 | Buy Now |
|
Ameya Holding Limited | AT89xx Series 16 KB Flash 512 KB SRAM 40 MHz 8-Bit Microcontroller - VQFP-32 | 3500 |
|
RFQ |
Part Details for AT89C5115-RATUM
AT89C5115-RATUM CAD Models
AT89C5115-RATUM Part Data Attributes:
|
AT89C5115-RATUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C5115-RATUM
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32VQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, VQFP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C5115-RATUM
This table gives cross-reference parts and alternative options found for AT89C5115-RATUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C5115-RATUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T89C5115-RATIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP32, VQFP-32 | Atmel Corporation | AT89C5115-RATUM vs T89C5115-RATIM |
AT89C5115-RATIM | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP32, VQFP-32 | Atmel Corporation | AT89C5115-RATUM vs AT89C5115-RATIM |