Filter Your Search
1 - 2 of 2 results
|
AT89C5115-RATUM
Microchip Technology Inc
|
$8.8564 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 512 | 8051 | 40 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | GREEN, VQFP-32 | 32 | LQFP-32 | 3A991.A.2 | 8542.31.00.01 | |||
|
AT89C5115-RATUM
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 16384 | 256 | 8051 | 40 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 31 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | GREEN, VQFP-32 | 32 | 3A991.a.2 | 8542.31.00.15 | QFP |