Part Details for AT89C51RB2-3CSUL by Microchip Technology Inc
Overview of AT89C51RB2-3CSUL by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89C51RB2-3CSUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4922
|
Newark | C51Rb2 Flash 16K Pdil40 Ind 3V Green 40 Pdip .600In Tube Rohs Compliant: Yes |Microchip AT89C51RB2-3CSUL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 | Buy Now |
DISTI #
AT89C51RB2-3CSUL-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 40PDIL Min Qty: 100 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7500 | Buy Now |
DISTI #
AT89C51RB2-3CSUL
|
Avnet Americas | C51RB2 FLASH 16K PDIL40 IND 3V GREEN - Rail/Tube (Alt: AT89C51RB2-3CSUL) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.7500 / $8.1300 | Buy Now |
DISTI #
556-AT89C51RB2-3CSUL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit 16K Flash C51RB2 RoHS: Compliant | 0 |
|
$6.7500 | Order Now |
DISTI #
AT89C51RB2-3CSUL
|
Microchip Technology Inc | C51RB2 FLASH 16k PDIL40 ind 3V Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3400 Alternates Available |
|
$5.9100 / $8.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 40-Pin PDIL - Tube | 3400 Factory Stock |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
AT89C51RB2-3CSUL
|
Avnet Americas | C51RB2 FLASH 16K PDIL40 IND 3V GREEN - Rail/Tube (Alt: AT89C51RB2-3CSUL) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.7500 / $8.1300 | Buy Now |
DISTI #
AT89C51RB2-3CSUL
|
TME | IC: microcontroller 8051, Interface: SPI,UART, 2.7÷3.6VDC, DIP40 Min Qty: 1 | 0 |
|
$7.1500 / $8.6400 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 44PLCC | 3400 |
|
RFQ |
Part Details for AT89C51RB2-3CSUL
AT89C51RB2-3CSUL CAD Models
AT89C51RB2-3CSUL Part Data Attributes:
|
AT89C51RB2-3CSUL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51RB2-3CSUL
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 60MHz, CMOS, PDIP40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 40 MHz | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51RB2-3CSUL
This table gives cross-reference parts and alternative options found for AT89C51RB2-3CSUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51RB2-3CSUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51RB2-SLSCM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT89C51RB2-3CSUL vs AT89C51RB2-SLSCM |
AT89C51RB2-RLTIM | Microcontroller | Microchip Technology Inc | AT89C51RB2-3CSUL vs AT89C51RB2-RLTIM |
AT89C51RB2-3CSIM | Microcontroller | Microchip Technology Inc | AT89C51RB2-3CSUL vs AT89C51RB2-3CSIM |
AT89C51RB2-RLTIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | AT89C51RB2-3CSUL vs AT89C51RB2-RLTIM |
AT89C51RB2-SLSIM | Microcontroller | Microchip Technology Inc | AT89C51RB2-3CSUL vs AT89C51RB2-SLSIM |
AT89C51RB2-SLSIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT89C51RB2-3CSUL vs AT89C51RB2-SLSIM |
AT89C51RB2-RLTCM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | AT89C51RB2-3CSUL vs AT89C51RB2-RLTCM |