-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0978
|
Newark | 16 Mhz, Soic, 105C, Green 20 Soic .300In Tube Rohs Compliant: Yes |Microchip AT90PWM161-16SN Min Qty: 259 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
AT90PWM161-16SN-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SOIC Min Qty: 259 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
AT90PWM161-16SN
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 20-Pin SOIC W Stick - Rail/Tube (Alt: AT90PWM161-16SN) RoHS: Compliant Min Qty: 222 Package Multiple: 37 Container: Tube | 0 |
|
$2.7200 / $3.2700 | Buy Now |
DISTI #
556-AT90PWM161-16SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 MHz, SOIC 105oC, Green RoHS: Compliant | 552 |
|
$2.7200 / $3.1500 | Buy Now |
DISTI #
AT90PWM161-16SN
|
Microchip Technology Inc | 16 MHz, SOIC, 105C, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
32 Alternates Available |
|
$2.3800 / $3.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 37 | 0 |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8700 / $4.1800 | Buy Now | |
DISTI #
AT90PWM161-16SN
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 20-Pin SOIC W Stick - Rail/Tube (Alt: AT90PWM161-16SN) RoHS: Compliant Min Qty: 222 Package Multiple: 37 Container: Tube | 0 |
|
$2.7200 / $3.2700 | Buy Now |
DISTI #
AT90PWM161-16SN
|
TME | IC: AVR microcontroller, SO20, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 3 Min Qty: 1 | 0 |
|
$2.9700 / $3.6000 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 20SOIC | 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90PWM161-16SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM161-16SN
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT90PWM161-16SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90PWM161-16SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90PWM161-16SF | RISC Microcontroller | Microchip Technology Inc | AT90PWM161-16SN vs AT90PWM161-16SF |