Part Details for AT91R40008-66AU by Microchip Technology Inc
Overview of AT91R40008-66AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT91R40008-66AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2188
|
Newark | Mcu, 32Bit, Arm7Tdmi, 66Mhz, Lqfp-100, Product Range:At91 Family At91R Series Microcontrollers, Architecture:Arm7Tdmi, No. Of Bits:32Bit, Cpu Speed:66Mhz, Program Memory Size:-, Ram Memory Size:256Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Microchip AT91R40008-66AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.3700 / $13.8000 | Buy Now |
DISTI #
AT91R40008-66AU-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5909 In Stock |
|
$10.9301 / $13.2700 | Buy Now |
DISTI #
AT91R40008-66AU
|
Avnet Americas | MCU 32-bit 91R ARM7TDMI RISC ROMLess 1.8V 100-Pin LQFP - Trays (Alt: AT91R40008-66AU) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 2552 |
|
$10.9300 / $13.2700 | Buy Now |
DISTI #
556-A91R40008-66AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP IND TEMP RoHS: Compliant | 1325 |
|
$10.9300 / $13.2700 | Buy Now |
DISTI #
V99:2348_07145884
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI RISC ROMLess 1.8V/2.5V/3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 | Americas - 360 |
|
$11.9000 / $11.9600 | Buy Now |
DISTI #
AT91R40008-66AU
|
Microchip Technology Inc | LQFP,GREEN,IND TEMP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
180 Alternates Available |
|
$9.5800 / $13.2700 | Buy Now |
|
Future Electronics | AT91 Series 256 kB SRAM 66 MHz SMT 16/32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$12.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM7TDMI RISC - ROMLess - 1.8V - 100-Pin LQFP - Tray |
170 In Stock 94050 Factory Stock |
|
$10.4500 / $13.2000 | Buy Now |
DISTI #
69142444
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC ROMLess 1.8V/2.5V/3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 360 |
|
$11.9000 / $11.9600 | Buy Now |
DISTI #
68394598
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC ROMLess 1.8V/2.5V/3.3V 100-Pin LQFP Tray Min Qty: 5 Package Multiple: 5 Date Code: 2313 | Americas - 170 |
|
$13.4032 / $16.4046 | Buy Now |
Part Details for AT91R40008-66AU
AT91R40008-66AU CAD Models
AT91R40008-66AU Part Data Attributes
|
AT91R40008-66AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91R40008-66AU
Microchip Technology Inc
IC MCU 32BIT ROMLESS 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 0 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 75 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91R40008-66AU
This table gives cross-reference parts and alternative options found for AT91R40008-66AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91R40008-66AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91R40008-66AI | RISC Microcontroller, 32-Bit, ARM7 CPU, 66MHz, CMOS, PQFP100, TQFP-100 | Atmel Corporation | AT91R40008-66AU vs AT91R40008-66AI |
AT91R40008-66AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 75MHz, CMOS, PQFP100, TQFP-100 | Atmel Corporation | AT91R40008-66AU vs AT91R40008-66AU |
AT91R40008-66AU-999 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 75MHz, CMOS, PQFP100, TQFP-100 | Atmel Corporation | AT91R40008-66AU vs AT91R40008-66AU-999 |