Part Details for AT91SAM7SE256B-CU by Microchip Technology Inc
Overview of AT91SAM7SE256B-CU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT91SAM7SE256B-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT91SAM7SE256B-CU-ND
|
DigiKey | IC MCU 16/32BIT 256KB 144LFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
141 In Stock |
|
$12.2100 / $14.8300 | Buy Now |
DISTI #
AT91SAM7SE256B-CU
|
Avnet Americas | MCU 32-Bit SAM7SE ARM7TDMI RISC 256KB Flash 1.8V/3.3V 144-Pin LF-BGA Tray - Trays (Alt: AT91SAM7SE256B-CU) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$12.2100 / $14.8300 | Buy Now |
DISTI #
556-AT91SAM7SE256BCU
|
Mouser Electronics | ARM Microcontrollers - MCU IND TEMP MRL B RoHS: Compliant | 0 |
|
$12.2100 / $14.8300 | Order Now |
DISTI #
AT91SAM7SE256B-CU
|
Microchip Technology Inc | BGA,GREEN,IND TEMP,MRL B,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
552 Alternates Available |
|
$10.7000 / $14.8300 | Buy Now |
|
Future Electronics | AT91 Series 256 kB Flash 32 kB SRAM 55 MHz 32-Bit Microcontroller - LFBGA-144 RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 Container: Tray | 0Tray |
|
$13.2200 / $13.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.6200 / $24.3400 | Buy Now | |
DISTI #
AT91SAM7SE256B-CU
|
Avnet Americas | MCU 32-Bit SAM7SE ARM7TDMI RISC 256KB Flash 1.8V/3.3V 144-Pin LF-BGA Tray - Trays (Alt: AT91SAM7SE256B-CU) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$12.2100 / $14.8300 | Buy Now |
|
Ameya Holding Limited | AT91 Series 256 kB Flash 32 kB SRAM 55 MHz 32-Bit Microcontroller - LFBGA-144 | 18584 |
|
RFQ | |
DISTI #
AT91SAM7SE256B-CU
|
Avnet Americas | MCU 32-Bit SAM7SE ARM7TDMI RISC 256KB Flash 1.8V/3.3V 144-Pin LF-BGA Tray - Trays (Alt: AT91SAM7SE256B-CU) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$12.2100 / $14.8300 | Buy Now |
|
NAC | BGA,GREEN,IND TEMP,MRL B, - Package: 144 LFBGA 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 184 Container: Tray | 920 |
|
$12.6500 / $14.8100 | Buy Now |
Part Details for AT91SAM7SE256B-CU
AT91SAM7SE256B-CU CAD Models
AT91SAM7SE256B-CU Part Data Attributes
|
AT91SAM7SE256B-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7SE256B-CU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 144BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MS-026, LFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 11 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 88 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |