Part Details for AT91SAM7SE256B-CUR by Atmel Corporation
Overview of AT91SAM7SE256B-CUR by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AT91SAM7SE256B-CUR
AT91SAM7SE256B-CUR CAD Models
AT91SAM7SE256B-CUR Part Data Attributes
|
AT91SAM7SE256B-CUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7SE256B-CUR
Atmel Corporation
Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA144,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Bit Size | 32 | |
CPU Family | ARM7 | |
JESD-30 Code | S-PBGA-B144 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 55 MHz | |
Supply Current-Max | 31 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |