Memory
AT93C46-10SI
Description: EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of AT93C46-10SI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3310SIV#PBF Analog Devices 10A Low Vltg Synch Step-Dwn Si
LTC3310SIV-1#TRMPBF Analog Devices 10A Low Vltg Synch Step-Dwn Si
LTC3310SIV#TRMPBF Analog Devices 10A Low Vltg Synch Step-Dwn Si

Price & Stock for AT93C46-10SI by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Serial EEPROM, 64 x 16, 8 Pin, Plastic, SOP 2248
  • 1 $2.7200
  • 478 $1.1220
  • 892 $1.0200
$1.0200 / $2.7200 Buy Now
Quest Components Serial EEPROM, 64 x 16, 8 Pin, Plastic, SOP 1840
  • 1 $2.7200
  • 478 $1.1220
  • 892 $1.0200
$1.0200 / $2.7200 Buy Now
Quest Components Serial EEPROM, 64 x 16, 8 Pin, Plastic, SOP 6
  • 1 $1.7000
  • 4 $1.5640
$1.5640 / $1.7000 Buy Now

CAD Models for AT93C46-10SI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT93C46-10SI by Atmel Corporation

AT93C46-10SI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
3-WIRE SERIAL INTERFACE
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00003 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. AT93C46-10SI
    Atmel Corporation
    EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for AT93C46-10SI

This table gives cross-reference parts and alternative options found for AT93C46-10SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46-10SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT93C46-10SC EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT93C46-10SI vs AT93C46-10SC
AT93C46-10SA-5.0C EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT93C46-10SI vs AT93C46-10SA-5.0C
Part Number Description Manufacturer Compare
AT93C46-10SK-5.0C EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT93C46-10SI vs AT93C46-10SK-5.0C
AT93C46-10SA-5.0C EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT93C46-10SI vs AT93C46-10SA-5.0C

Related Parts for AT93C46-10SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT93C46-10SI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT93C46-10SI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT93C46-10SI would you like to use for your alert(s)?
  • Please alert me when AT93C46-10SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT93C46-10SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT93C46-10SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT93C46-10SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT93C46-10SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT93C46-10SI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: