AT93C66B-WWU11M
Description: EEPROM, 256X16, Serial

Overview of AT93C66B-WWU11M by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AT93C66B-WWU11M by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com EEPROM - Microwire 3 Wire Serial - 4 Kbit - 1.7 to 5.5 VDC - Wafer Unsawn RoHS: Compliant 363514 Factory Stock
  • 0 $0
$0 Buy Now

CAD Models for AT93C66B-WWU11M by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT93C66B-WWU11M by Microchip Technology Inc

AT93C66B-WWU11M
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
JESD-30 Code
R-XUUC-N
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. AT93C66B-WWU11M
    Microchip Technology Inc
    EEPROM, 256X16, Serial
    VS

Related Parts for AT93C66B-WWU11M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT93C66B-WWU11M by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT93C66B-WWU11M by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT93C66B-WWU11M would you like to use for your alert(s)?
  • Please alert me when AT93C66B-WWU11M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT93C66B-WWU11M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT93C66B-WWU11M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT93C66B-WWU11M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT93C66B-WWU11M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT93C66B-WWU11M by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: