There are no models available for this part yet.
Overview of AT93C66B-XHM-T by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT93C66B-XHM-T by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1199 |
|
RFQ | ||||
Quest Components | 781 |
|
$0.6000 / $1.5000 | Buy Now |
CAD Models for AT93C66B-XHM-T by Atmel Corporation
Part Data Attributes for AT93C66B-XHM-T by Atmel Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY
|
Alternate Memory Width
|
8
|
Clock Frequency-Max (fCLK)
|
2 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.4 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256X16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Serial Bus Type
|
MICROWIRE
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.002 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
SOFTWARE
|
Alternate Parts for AT93C66B-XHM-T
This table gives cross-reference parts and alternative options found for AT93C66B-XHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C66B-XHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C66B-XPD | EEPROM, 256X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT93C66B-XHM-T vs AT93C66B-XPD |
AT93C66B-XHM-T | IC EEPROM 4KBIT 2MHZ 8TSSOP | Microchip Technology Inc | AT93C66B-XHM-T vs AT93C66B-XHM-T |
AT93C66B-XPD-T | EEPROM, 256X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT93C66B-XHM-T vs AT93C66B-XPD-T |
Related Parts for AT93C66B-XHM-T
-
ATTINY88-MURMicrocontrollers
-
AT93C66B-XHM-BEEPROMs
-
5CSEBA4U23A7NField Programmable Gate Arrays
-
AT25DF011-XMHN-TFlash Memories
-
MIC23050-SYML-TRSwitching Regulator or Controllers
-
TC6501P095VCTTROther Analog ICs
-
LC4064V-10TN100IProgrammable Logic Devices
-
AD8495ARMZ-R7Operational Amplifiers
-
FCD1300N80ZPower Field-Effect Transistors