Part Details for ATAES132A-SHER by Microchip Technology Inc
Overview of ATAES132A-SHER by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for ATAES132A-SHER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Security ICs / Authentication ICs 32Kbit AES Auth I²C soic(S), GR | 5 |
|
Buy Now |
Part Details for ATAES132A-SHER
ATAES132A-SHER CAD Models
ATAES132A-SHER Part Data Attributes
|
ATAES132A-SHER
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATAES132A-SHER
Microchip Technology Inc
EEPROM, 32KX1, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 16 ms |
Alternate Parts for ATAES132A-SHER
This table gives cross-reference parts and alternative options found for ATAES132A-SHER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATAES132A-SHER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATAES132-MAH-EQ-T | EEPROM, 32KX1, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | ATAES132A-SHER vs ATAES132-MAH-EQ-T |
ATAES132-MAH-ER-T | EEPROM, 32KX1, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | ATAES132A-SHER vs ATAES132-MAH-ER-T |
ATAES132-SH-EQ | EEPROM, 32KX1, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | ATAES132A-SHER vs ATAES132-SH-EQ |
ATAES132-SH-EQ-T | EEPROM, 32KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | ATAES132A-SHER vs ATAES132-SH-EQ-T |