Part Details for ATC100B110JC500XB by American Technical Ceramics Corp
Overview of ATC100B110JC500XB by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100B110JC500XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 500V, 5% +TOL, 5% -TOL, BG, -/+90PPM/CEL TC, 0.000011UF, 1411 | 4 |
|
$2.7000 / $4.0500 | Buy Now |
Part Details for ATC100B110JC500XB
ATC100B110JC500XB CAD Models
ATC100B110JC500XB Part Data Attributes
|
ATC100B110JC500XB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B110JC500XB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, -/+90ppm/Cel TC, 0.000011uF, 1411,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Terminations, Markings, Packaging | |
Dielectric Material | CERAMIC | |
Length | 3.68 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | ATC100B | |
Size Code | 1411 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 2.79 mm |
Alternate Parts for ATC100B110JC500XB
This table gives cross-reference parts and alternative options found for ATC100B110JC500XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B110JC500XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B110JC500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, -/+90ppm/Cel TC, 0.000011uF, 1411, | American Technical Ceramics Corp | ATC100B110JC500XB vs ATC100B110JC500XC |
ATC100B110JCN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, -/+90ppm/Cel TC, 0.000011uF, 1411, | American Technical Ceramics Corp | ATC100B110JC500XB vs ATC100B110JCN500XT |
ATC100B110JCN500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, -/+90ppm/Cel TC, 0.000011uF, 1411, | American Technical Ceramics Corp | ATC100B110JC500XB vs ATC100B110JCN500XC |
ATC100B110JC500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, -/+90ppm/Cel TC, 0.000011uF, 1411, | American Technical Ceramics Corp | ATC100B110JC500XB vs ATC100B110JC500XT |
ATC100B110JCN500XB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, -/+90ppm/Cel TC, 0.000011uF, 1411, | American Technical Ceramics Corp | ATC100B110JC500XB vs ATC100B110JCN500XB |
ATC100B110JCN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, -/+90ppm/Cel TC, 0.000011uF, 1411, | American Technical Ceramics Corp | ATC100B110JC500XB vs ATC100B110JCN500XTV |