Part Details for ATC100B151JRW300X by American Technical Ceramics Corp
Overview of ATC100B151JRW300X by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100B151JRW300X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 300 V, 0.00015 uF, THROUGH HOLE MOUNT | 1022 |
|
$1.6200 / $4.0500 | Buy Now |
Part Details for ATC100B151JRW300X
ATC100B151JRW300X CAD Models
ATC100B151JRW300X Part Data Attributes
|
ATC100B151JRW300X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B151JRW300X
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 3.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 212.1 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681 | |
Surface Mount | NO | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.79 mm |
Alternate Parts for ATC100B151JRW300X
This table gives cross-reference parts and alternative options found for ATC100B151JRW300X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B151JRW300X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B151JRN300I | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs 100B151JRN300I |
ATC100B151JFN300I | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs ATC100B151JFN300I |
ATC100B151JRN300I | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs ATC100B151JRN300I |
100B151JRN300TV | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs 100B151JRN300TV |
ATC100B151JRR300I | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs ATC100B151JRR300I |
100B151JFN300 | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs 100B151JFN300 |
100B151JRN300X | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs 100B151JRN300X |
100B151JRR300T | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs 100B151JRR300T |
ATC100B151JRR300X | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs ATC100B151JRR300X |
ATC100B151JRR300 | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1411, | American Technical Ceramics Corp | ATC100B151JRW300X vs ATC100B151JRR300 |