Part Details for ATC100B151JW300X by American Technical Ceramics Corp
Overview of ATC100B151JW300X by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100B151JW300X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 300 V, 150 PF, SURFACE MOUNT | 686 |
|
$1.6200 / $4.0500 | Buy Now |
Part Details for ATC100B151JW300X
ATC100B151JW300X CAD Models
ATC100B151JW300X Part Data Attributes
|
ATC100B151JW300X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B151JW300X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B151JW300X
This table gives cross-reference parts and alternative options found for ATC100B151JW300X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B151JW300X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B151JT300T | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs 100B151JT300T |
100B151JP300X | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs 100B151JP300X |
100B151JCA300 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs 100B151JCA300 |
100B151JP300T | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs 100B151JP300T |
100B151JT300X | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs 100B151JT300X |
ATC100B151JP300 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs ATC100B151JP300 |
100B151JT300TV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs 100B151JT300TV |
100B151JCA300TV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs 100B151JCA300TV |
ATC100B151JT300 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs ATC100B151JT300 |
100B151JP300 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B151JW300X vs 100B151JP300 |