Part Details for ATC100B1R8BW1000XT by Kyocera AVX Components
Overview of ATC100B1R8BW1000XT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100B1R8BW1000XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATC100B1R8BW1000XT
|
Avnet Americas | Capacitor Multilayer Ceramic 1.8pF 500V ±0.1pF 175°C T/R - Tape and Reel (Alt: ATC100B1R8BW1000XT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
ATC100B1R8BW1000XT
|
Avnet Americas | Capacitor Multilayer Ceramic 1.8pF 500V ±0.1pF 175°C T/R - Tape and Reel (Alt: ATC100B1R8BW1000XT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |