Part Details for ATC100E201JAR5000XC by American Technical Ceramics Corp
Overview of ATC100E201JAR5000XC by American Technical Ceramics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100E201JAR5000XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for ATC100E201JAR5000XC
ATC100E201JAR5000XC CAD Models
ATC100E201JAR5000XC Part Data Attributes
|
ATC100E201JAR5000XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100E201JAR5000XC
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 5000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0002uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Series | 100E(LEADED) | |
Size Code | 3838 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 9.65 mm |