Part Details for ATC111UG221M100TT by American Technical Ceramics Corp
Overview of ATC111UG221M100TT by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC111UG221M100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 20% +TOL, 20% -TOL, -75/+10PPM/CEL TC, 0.00022UF, 0404 | 67352 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 20% +TOL, 20% -TOL, -75/+10PPM/CEL TC, 0.00022UF, 0404 | 67352 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for ATC111UG221M100TT
ATC111UG221M100TT CAD Models
ATC111UG221M100TT Part Data Attributes
|
ATC111UG221M100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111UG221M100TT
American Technical Ceramics Corp
CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,-75,10% TC,0404 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.889 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Temperature Coefficient | -75/+10ppm/Cel ppm/°C | |
Width | 0.889 mm |