There are no models available for this part yet.
Overview of ATC111XEC470J100TT by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATC111XEC470J100TT by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 5% +TOL, 5% -TOL, 10PPM/CEL TC, 0.000047UF, 0505 | 100 |
|
$2.5350 / $5.8500 | Buy Now |
CAD Models for ATC111XEC470J100TT by American Technical Ceramics Corp
Part Data Attributes for ATC111XEC470J100TT by American Technical Ceramics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 0505
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.21 mm
|
Length
|
1.27 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Series
|
111
|
Size Code
|
0505
|
Temperature Coefficient
|
10ppm/Cel ppm/°C
|
Width
|
1.27 mm
|
Alternate Parts for ATC111XEC470J100TT
This table gives cross-reference parts and alternative options found for ATC111XEC470J100TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111XEC470J100TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
116XEC470J100TT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, -/+10ppm/Cel TC, 0.000047uF, 0505, | American Technical Ceramics Corp | ATC111XEC470J100TT vs 116XEC470J100TT |
ATC116XEC470J100TT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, -/+10ppm/Cel TC, 0.000047uF, 0505, | American Technical Ceramics Corp | ATC111XEC470J100TT vs ATC116XEC470J100TT |