There are no models available for this part yet.
Overview of ATC1206X7R153KL1AB by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATC1206X7R153KL1AB by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, CERAMIC, 25 V, X7R, 0.015 UF, SURFACE MOUNT, 1206 | 244 |
|
Buy Now |
CAD Models for ATC1206X7R153KL1AB by American Technical Ceramics Corp
Part Data Attributes for ATC1206X7R153KL1AB by American Technical Ceramics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 1306
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Marking, Packaging, Voltage, Tolerance
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Series
|
ATCX7R
|
Size Code
|
1306
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Width
|
1.6 mm
|
Alternate Parts for ATC1206X7R153KL1AB
This table gives cross-reference parts and alternative options found for ATC1206X7R153KL1AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC1206X7R153KL1AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC31X7R153K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ATC1206X7R153KL1AB vs GMC31X7R153K25NT |
ATC1206X7R153KL1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, 1306, | American Technical Ceramics Corp | ATC1206X7R153KL1AB vs ATC1206X7R153KL1ST |
ATC1206X7R153KL1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, 1306, | American Technical Ceramics Corp | ATC1206X7R153KL1AB vs ATC1206X7R153KL1AT |
ATC1206X7R153KL1SR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, 1306, | American Technical Ceramics Corp | ATC1206X7R153KL1AB vs ATC1206X7R153KL1SR |
ATC1206X7R153KL1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, 1306, | American Technical Ceramics Corp | ATC1206X7R153KL1AB vs ATC1206X7R153KL1SB |
ATC1206X7R153KL1AR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, 1306, | American Technical Ceramics Corp | ATC1206X7R153KL1AB vs ATC1206X7R153KL1AR |
GMC31X7R153K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Cal-Chip Electronics | ATC1206X7R153KL1AB vs GMC31X7R153K25NTD |