Datasheets
ATC200A502MP50 by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606,

Part Details for ATC200A502MP50 by American Technical Ceramics Corp

Overview of ATC200A502MP50 by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for ATC200A502MP50

Part # Distributor Description Stock Price Buy
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.005 UF, SURFACE MOUNT 149
  • 1 $4.9500
  • 9 $2.4750
  • 82 $2.1450
$2.1450 / $4.9500 Buy Now

Part Details for ATC200A502MP50

ATC200A502MP50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC200A502MP50 Part Data Attributes

ATC200A502MP50 American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC200A502MP50 American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.005 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
Length 1.4 mm
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Series 200A
Size Code 0606
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Width 1.4 mm

Alternate Parts for ATC200A502MP50

This table gives cross-reference parts and alternative options found for ATC200A502MP50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200A502MP50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC200A502MPN50XI Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs ATC200A502MPN50XI
ATC200A502MP50XI Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs ATC200A502MP50XI
200A502MWN50XI Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs 200A502MWN50XI
200A502MWN50X Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs 200A502MWN50X
ATC200A502MTN50X Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs ATC200A502MTN50X
ATC200A502MW50X Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs ATC200A502MW50X
200A502MTN50X Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs 200A502MTN50X
200A502MP50XI Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs 200A502MP50XI
ATC200A502MT50XI Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs ATC200A502MT50XI
ATC200A502MWN50X Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.005uF, 0606, American Technical Ceramics Corp ATC200A502MP50 vs ATC200A502MWN50X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC200A502MP50 by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC200A502MP50 by American Technical Ceramics Corp

  • Please alert me when ATC200A502MP50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATC200A502MP50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC200A502MP50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATC200A502MP50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC200A502MP50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC200A502MP50 by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: