Part Details for ATC60W24V by atc Diversified Electronics
Overview of ATC60W24V by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC60W24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-ATC60W24V-ND
|
DigiKey | POWER SUPPLY 60 WATT 24 VDC Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$45.1570 / $57.4300 | Buy Now |
DISTI #
430-ATC60W24V
|
Mouser Electronics | DIN Rail Power Supplies Power Supply 60 watt 24 vdc RoHS: Compliant | 7 |
|
$37.9400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 60 W - 24 VDC - DIN Mount - Input: 90 to 264 VAC RoHS: Compliant | 0 |
|
$33.6400 / $46.6100 | Buy Now |