Part Details for ATCC-211A-006-336M-T by Abracon Corporation
Overview of ATCC-211A-006-336M-T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATCC-211A-006-336M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0576
|
Newark | Cap Tant 33Uf 20% 6.3V 1206/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ATCC-211A-006-336M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
ATCC-211A-006-336M-TCT-ND
|
DigiKey | CAP TANT 33UF 20% 6.3V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3075 / $0.9100 | Buy Now |
DISTI #
ATCC-211A-006-336M-T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-16 Metric] - Tape and Reel (Alt: ATCC-211A-006-336M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2856 / $0.3234 | Buy Now |
DISTI #
815-ATCC211A006336MT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CAP TANT 33UF 20% 6.3V 1206 RoHS: Compliant | 0 |
|
$0.3000 / $0.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2741 / $0.3186 | Buy Now |
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Quest Components | 1576 |
|
$0.4800 / $1.2000 | Buy Now | |
DISTI #
ATCC-211A-006-336M-T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-16 Metric] - Tape and Reel (Alt: ATCC-211A-006-336M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2856 / $0.3234 | Buy Now |
DISTI #
4256454
|
Farnell | CAP, 33UF, 6.3V, TANTALUM, 1206 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.3028 | Buy Now |